Part Details for PIC16F18345T-E/SS by Microchip Technology Inc
Results Overview of PIC16F18345T-E/SS by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18345T-E/SS Information
PIC16F18345T-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18345T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F18345T-E/SS
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG, SSOP, Projected EOL: 2044-10-19 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$1.1100 / $1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 49600 Factory Stock |
|
$0 | Buy Now |
DISTI #
PIC16F18345T-E/SS
|
Avnet Silica | FullFeatured Low Pin Count HighTemperature Microcontrollers (Alt: PIC16F18345T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F18345T-E/SS
PIC16F18345T-E/SS CAD Models
PIC16F18345T-E/SS Part Data Attributes
|
PIC16F18345T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18345T-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18345T-E/SS
This table gives cross-reference parts and alternative options found for PIC16F18345T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18345T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18345-I/SS | Microchip Technology Inc | $1.1650 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F18345T-E/SS vs PIC16F18345-I/SS |
PIC16F18345-E/SS | Microchip Technology Inc | $1.3749 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F18345T-E/SS vs PIC16F18345-E/SS |
PIC16F18345T-H/SS | Microchip Technology Inc | Check for Price | RISC Microcontroller, FLASH, CMOS, PDSO20 | PIC16F18345T-E/SS vs PIC16F18345T-H/SS |
PIC16F18345T-I/SS | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC16F18345T-E/SS vs PIC16F18345T-I/SS |
PIC16F18345-H/SS | Microchip Technology Inc | Check for Price | RISC Microcontroller, FLASH, CMOS, PDSO20 | PIC16F18345T-E/SS vs PIC16F18345-H/SS |
PIC16F18345T-E/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F18345T-E/SS is 32 MHz.
-
The PIC16F18345T-E/SS has 14 KB of flash memory.
-
Yes, the PIC16F18345T-E/SS can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F18345T-E/SS does not have built-in USB support. However, it has a USB-compatible UART module that can be used with an external USB transceiver.
-
The PIC16F18345T-E/SS has 12-bit ADC with 12 channels.