Part Details for PIC16F1824T-E/ML by Microchip Technology Inc
Results Overview of PIC16F1824T-E/ML by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1824T-E/ML Information
PIC16F1824T-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1824T-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1824T-E/ML
|
Microchip Technology Inc | 8 Pin, 7 KB FLASH, 256 bytes RAM, 32 MHz Int Osc 12 I/O, VQFN, Projected EOL: 2039-01-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.3100 / $1.8200 | Buy Now |
Part Details for PIC16F1824T-E/ML
PIC16F1824T-E/ML CAD Models
PIC16F1824T-E/ML Part Data Attributes
|
PIC16F1824T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1824T-E/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1824T-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1824T-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1824T-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1824-E/ML | Microchip Technology Inc | $0.5131 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F1824T-E/ML vs PIC16F1824-E/ML |
PIC16F1824-I/ML | Microchip Technology Inc | $1.5014 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F1824T-E/ML vs PIC16F1824-I/ML |
PIC16LF1824T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F1824T-E/ML vs PIC16LF1824T-E/ML |
PIC16F1824T-I/MLVAO | Microchip Technology Inc | Check for Price | PIC16F1824T-I/MLVAO | PIC16F1824T-E/ML vs PIC16F1824T-I/MLVAO |
PIC16F1824T-H/MLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, FLASH, CMOS, PQCC16 | PIC16F1824T-E/ML vs PIC16F1824T-H/MLVAO |
PIC16F1824TE/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | PIC16F1824T-E/ML vs PIC16F1824TE/ML |
PIC16F1824TI/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | PIC16F1824T-E/ML vs PIC16F1824TI/ML |
PIC16F1824E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | PIC16F1824T-E/ML vs PIC16F1824E/ML |
PIC16LF1824TE/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | PIC16F1824T-E/ML vs PIC16LF1824TE/ML |
PIC16F1824-E/MLVAO | Microchip Technology Inc | Check for Price | PIC16F1824-E/MLVAO | PIC16F1824T-E/ML vs PIC16F1824-E/MLVAO |
PIC16F1824T-E/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1824T-E/ML is 32 MHz.
-
The PIC16F1824T-E/ML has 14 KB of flash memory.
-
Yes, the PIC16F1824T-E/ML is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F1824T-E/ML has 12-bit ADCs with up to 12 channels.
-
No, the PIC16F1824T-E/ML does not have a built-in USB module. For USB applications, consider using a different microcontroller from Microchip's portfolio.