Part Details for PIC16F1824-E/STVAO by Microchip Technology Inc
Results Overview of PIC16F1824-E/STVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1824-E/STVAO Information
PIC16F1824-E/STVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1824-E/STVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1824-E/STVAO
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM 32 MHz Int. Osc Enh Mid Range, TSSOP, Projected EOL: 2044-07-31 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube | 21408 |
|
$1.5800 / $2.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 21408 Factory Stock |
|
$0 | Buy Now |
|
Win Source Electronics | 4205 |
|
$11.2058 / $16.8087 | Buy Now |
Part Details for PIC16F1824-E/STVAO
PIC16F1824-E/STVAO CAD Models
PIC16F1824-E/STVAO Part Data Attributes
|
PIC16F1824-E/STVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1824-E/STVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1824-E/STVAO
This table gives cross-reference parts and alternative options found for PIC16F1824-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1824-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1824T-I/ST | Microchip Technology Inc | $1.7700 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | PIC16F1824-E/STVAO vs PIC16LF1824T-I/ST |
PIC16LF1824-I/ST | Microchip Technology Inc | $52.0680 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | PIC16F1824-E/STVAO vs PIC16LF1824-I/ST |
PIC16LF1824E/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | PIC16F1824-E/STVAO vs PIC16LF1824E/ST |
PIC16LF1824-E/STVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16F1824-E/STVAO vs PIC16LF1824-E/STVAO |
PIC16F1824T-I/STVAO | Microchip Technology Inc | Check for Price | PIC16F1824T-I/STVAO | PIC16F1824-E/STVAO vs PIC16F1824T-I/STVAO |
PIC16LF1824TE/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | PIC16F1824-E/STVAO vs PIC16LF1824TE/ST |
PIC16F1824-E/STVAO Frequently Asked Questions (FAQ)
-
The PIC16F1824-E/STVAO can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F1824-E/STVAO has 14 KB of flash memory.
-
Yes, the PIC16F1824-E/STVAO has a low-power sleep mode that can reduce power consumption to as low as 20 nA.
-
Yes, the PIC16F1824-E/STVAO has 12-bit ADCs with up to 12 channels.
-
Yes, the PIC16F1824-E/STVAO is rated for operation up to 125°C (industrial temperature range).