Part Details for PIC16F1824-E/SLVAO by Microchip Technology Inc
Results Overview of PIC16F1824-E/SLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1824-E/SLVAO Information
PIC16F1824-E/SLVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1824-E/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1824-E/SLVAO
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM 32 MHz Int. Osc Enh Mid Range, SOIC, Projected EOL: 2039-07-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Container: Tube |
4788 Alternates Available |
|
$1.4500 / $1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4788 Factory Stock |
|
$0 | Buy Now |
Part Details for PIC16F1824-E/SLVAO
PIC16F1824-E/SLVAO CAD Models
PIC16F1824-E/SLVAO Part Data Attributes
|
PIC16F1824-E/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1824-E/SLVAO
Microchip Technology Inc
PIC16F1824-E/SLVAO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 2.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1824-E/SLVAO
This table gives cross-reference parts and alternative options found for PIC16F1824-E/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1824-E/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1824T-E/SLVAO | Microchip Technology Inc | Check for Price | PIC16F1824T-E/SLVAO | PIC16F1824-E/SLVAO vs PIC16F1824T-E/SLVAO |
PIC16F1824-E/SLVAO Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16F1824-E/SLVAO is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The internal oscillator of the PIC16F1824-E/SLVAO can be configured using the OSCCON register. The oscillator frequency can be set to 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, or 8 MHz.
-
The maximum current that can be sourced or sunk by the I/O pins of the PIC16F1824-E/SLVAO is 25 mA per pin, with a total current limit of 200 mA for all I/O pins combined.
-
The ADC on the PIC16F1824-E/SLVAO can be used by configuring the ADCON0 and ADCON1 registers. The ADC can be set to operate in 8-bit or 10-bit mode, and can be triggered by a software command or an external clock signal.
-
The CVREF pin on the PIC16F1824-E/SLVAO is a fixed voltage reference output that can be used as a reference voltage for the ADC or other external circuits. The voltage on this pin is 1.024V (typical) and is derived from the internal voltage regulator.