Part Details for PIC16F1779T-I/PT by Microchip Technology Inc
Results Overview of PIC16F1779T-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1779T-I/PT Information
PIC16F1779T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1779T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6036
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F177X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16F1779T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 | Buy Now |
DISTI #
PIC16F1779T-I/PT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44TQFP Min Qty: 1200 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9700 | Buy Now |
DISTI #
PIC16F1779T-I/PT
|
Avnet Americas | - Tape and Reel (Alt: PIC16F1779T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9759 / $3.0769 | Buy Now |
DISTI #
579-PIC16F1779T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC RoHS: Compliant | 1230 |
|
$2.9700 / $3.5800 | Buy Now |
DISTI #
PIC16F1779T-I/PT
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, TQFP, Projected EOL: 2039-12-04 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.6000 / $3.5800 | Buy Now |
|
Onlinecomponents.com | 8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 2.3V to 5.5V - 44-lead TQFP - -40°C to +85°C - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$2.8400 / $7.7900 | Buy Now |
|
NAC | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
DISTI #
PIC16F1779T-I/PT
|
Avnet Silica | (Alt: PIC16F1779T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1779T-I/PT
|
EBV Elektronik | (Alt: PIC16F1779T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 2.3V to 5.5V - 44-lead TQFP - -40°C to +85°C - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$2.8400 / $7.7900 | Buy Now |
Part Details for PIC16F1779T-I/PT
PIC16F1779T-I/PT CAD Models
PIC16F1779T-I/PT Part Data Attributes
|
PIC16F1779T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1779T-I/PT
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1779T-I/PT
This table gives cross-reference parts and alternative options found for PIC16F1779T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1779T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1779-I/PT | Microchip Technology Inc | $3.4278 | RISC Microcontroller | PIC16F1779T-I/PT vs PIC16F1779-I/PT |
PIC16F1779-E/PT | Microchip Technology Inc | $3.7355 | RISC Microcontroller | PIC16F1779T-I/PT vs PIC16F1779-E/PT |
PIC16LF1779-I/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F1779T-I/PT vs PIC16LF1779-I/PT |
PIC16LF1779T-E/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F1779T-I/PT vs PIC16LF1779T-E/PT |
PIC16F1779T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1779T-I/PT is 32 MHz.
-
The PIC16F1779T-I/PT has 28 KB of flash memory.
-
Yes, the PIC16F1779T-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F1779T-I/PT does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC16F1779T-I/PT has 24 ADC channels.