Part Details for PIC16F15356T-E/MV by Microchip Technology Inc
Results Overview of PIC16F15356T-E/MV by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15356T-E/MV Information
PIC16F15356T-E/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15356T-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15356T-E/MVCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28UFQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
PIC16F15356T-E/MV
|
Avnet Americas | 28KB, 2KB RAM, 26X I/O, 4XPWMS, COMP, DAC, ADC, CWG, 2XEUSART, 2XSPI/I2C - Tape and Reel (Alt: PIC16F15356T-E/MV) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4525 / $1.5018 | Buy Now |
DISTI #
579-PIC16F15356T-EMV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant | 3300 |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
PIC16F15356T-E/MV
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, UQFN, Projected EOL: 2044-10-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
16500 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16500 Factory Stock |
|
$1.3800 / $3.7700 | Buy Now |
|
NAC | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.8900 | Buy Now |
DISTI #
PIC16F15356T-E/MV
|
EBV Elektronik | 28KB 2KB RAM 26X IO 4XPWMS COMP DAC ADC CWG 2XEUSART 2XSPII2C (Alt: PIC16F15356T-E/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 16500 Factory Stock |
|
$1.3800 / $3.7700 | Buy Now |
Part Details for PIC16F15356T-E/MV
PIC16F15356T-E/MV CAD Models
PIC16F15356T-E/MV Part Data Attributes
|
PIC16F15356T-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15356T-E/MV
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15356T-E/MV
This table gives cross-reference parts and alternative options found for PIC16F15356T-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15356T-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15356-I/MV | Microchip Technology Inc | $1.4462 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16F15356T-E/MV vs PIC16LF15356-I/MV |
PIC16F15356-I/MV | Microchip Technology Inc | $1.4641 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16F15356T-E/MV vs PIC16F15356-I/MV |
PIC16F15356-E/MV | Microchip Technology Inc | $1.6046 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16F15356T-E/MV vs PIC16F15356-E/MV |
PIC16LF15356-E/MV | Microchip Technology Inc | $1.6228 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16F15356T-E/MV vs PIC16LF15356-E/MV |
PIC16LF15356T-E/MV | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15356T-E/MV vs PIC16LF15356T-E/MV |