Part Details for PIC16F15356-I/ML by Microchip Technology Inc
Results Overview of PIC16F15356-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15356-I/ML Information
PIC16F15356-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15356-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8226
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Ram Memory Size:2Kbrohs Compliant: Yes |Microchip PIC16F15356-I/ML RoHS: Compliant Min Qty: 549 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
PIC16F15356-I/ML-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
561 In Stock |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
PIC16F15356-I/ML
|
Avnet Americas | Full-Featured 8-bit Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 44-Pin QFN Tube - Rail/Tube (Alt: PIC16F15356-I/ML) RoHS: Compliant Min Qty: 488 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
579-PIC16F15356-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 4749 |
|
$1.2500 / $1.5200 | Buy Now |
DISTI #
PIC16F15356-I/ML
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, VQFN, Projected EOL: 2044-03-16 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Tube |
3904 Alternates Available |
|
$1.1000 / $1.5200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant | 3904 Factory Stock |
|
$1.3300 / $1.9300 | Buy Now |
DISTI #
77910161
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 252 |
|
$2.1420 / $2.1700 | Buy Now |
DISTI #
PIC16F15356-I/ML
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, QFN28, PIC16 Min Qty: 1 | 262 |
|
$1.5600 / $1.8900 | Buy Now |
|
NAC | 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
PIC16F15356-I/ML
|
Avnet Silica | FullFeatured 8bit Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 44Pin QFN Tube (Alt: PIC16F15356-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F15356-I/ML
PIC16F15356-I/ML CAD Models
PIC16F15356-I/ML Part Data Attributes
|
PIC16F15356-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15356-I/ML
Microchip Technology Inc
28KB, 2KB RAM, 4XPWMS, COMPARATO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15356-I/ML
This table gives cross-reference parts and alternative options found for PIC16F15356-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15356-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15356-E/ML | Microchip Technology Inc | $1.6567 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16F15356-I/ML vs PIC16LF15356-E/ML |
PIC16F15356-E/ML | Microchip Technology Inc | $1.6649 | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16F15356-I/ML vs PIC16F15356-E/ML |
PIC16F15356T-I/ML | Microchip Technology Inc | Check for Price | 28KB, 2KB RAM, 4XPWMS, COMPARATO | PIC16F15356-I/ML vs PIC16F15356T-I/ML |
PIC16F15356T-E/ML | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15356-I/ML vs PIC16F15356T-E/ML |
PIC16F15356-I/ML Frequently Asked Questions (FAQ)
-
The PIC16F15356 can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F15356 has 28 KB of flash memory.
-
Yes, the PIC16F15356 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F15356 has 12-bit, 12-channel ADCs.
-
Yes, the PIC16F15356 has a built-in USB 2.0 module, making it suitable for USB applications.