-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15325T-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8197
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F15325T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9580 | Buy Now |
DISTI #
PIC16F15325T-I/STCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2865 In Stock |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
PIC16F15325T-I/ST
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F153xx Series Microcontroller, PIC16, 32 MHz, 14 KB, 14 Pins, TSSOP - Tape and Reel (Alt: PIC16F15325T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9329 / $0.9646 | Buy Now |
DISTI #
579-PIC16F15325TI/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 2411 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
PIC16F15325T-I/ST
|
Microchip Technology Inc | 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, TSSOP, Projected EOL: 2044-12-21 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 14-TSSOP - T&R. RoHS: Compliant |
2500 In Stock |
|
$0.8810 / $1.9320 | Buy Now |
DISTI #
68785930
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2323 | Americas - 2500 |
|
$1.3365 / $2.4649 | Buy Now |
DISTI #
PIC16F15325T-I/ST
|
IBS Electronics | MCU 8-BIT PIC16F15325 PIC RISC 14KB FLASH 2.3V TO 5.5V 14 -PIN TSSOP T/R Min Qty: 25 Package Multiple: 1 | 2500 |
|
$1.1453 / $2.5116 | Buy Now |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
PIC16F15325T-I/ST
|
Avnet Silica | 8 Bit MCU PIC16 Family PIC16F153xx Series Microcontroller PIC16 32 MHz 14 KB 14 Pins TSSOP (Alt: PIC16F15325T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15325T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15325T-I/ST
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-11-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15325T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15325T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15325-I/ST | Microchip Technology Inc | $1.0130 | RISC Microcontroller | PIC16F15325T-I/ST vs PIC16F15325-I/ST |
PIC16LF15325T-I/ST | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15325T-I/ST vs PIC16LF15325T-I/ST |
PIC16F15325T-E/ST | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15325T-I/ST vs PIC16F15325T-E/ST |
The maximum clock frequency of the PIC16F15325T-I/ST is 32 MHz.
The PIC16F15325T-I/ST has 28 KB of flash memory.
Yes, the PIC16F15325T-I/ST can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC16F15325T-I/ST does not have built-in USB support. However, it can be used with external USB controllers or modules.
The maximum current rating of the I/O pins on the PIC16F15325T-I/ST is 25 mA.