Part Details for PIC16F15325-E/JQVAO by Microchip Technology Inc
Results Overview of PIC16F15325-E/JQVAO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15325-E/JQVAO Information
PIC16F15325-E/JQVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15325-E/JQVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15325-E/JQVAO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16UQFN Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F15325-E/JQVAO
|
Avnet Americas | - Rail/Tube (Alt: PIC16F15325-E/JQVAO) Min Qty: 546 Package Multiple: 91 Container: Tube | 0 |
|
RFQ | |
DISTI #
579-16F15325-EJQVAO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC16F15325-E/JQVAO
|
Microchip Technology Inc | 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, UQFN, Projected EOL: 2044-01-23 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $1.7100 | Buy Now |
Part Details for PIC16F15325-E/JQVAO
PIC16F15325-E/JQVAO CAD Models
PIC16F15325-E/JQVAO Part Data Attributes
|
PIC16F15325-E/JQVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15325-E/JQVAO
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15325-E/JQVAO
This table gives cross-reference parts and alternative options found for PIC16F15325-E/JQVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15325-E/JQVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15325-E/JQ | Microchip Technology Inc | $1.2021 | RISC Microcontroller | PIC16F15325-E/JQVAO vs PIC16F15325-E/JQ |
PIC16LF15325T-I/JQ | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15325-E/JQVAO vs PIC16LF15325T-I/JQ |
PIC16LF15325T-E/JQ | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15325-E/JQVAO vs PIC16LF15325T-E/JQ |
PIC16F15325T-E/JQ | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15325-E/JQVAO vs PIC16F15325T-E/JQ |
PIC16LF15325T-E/JQVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15325-E/JQVAO vs PIC16LF15325T-E/JQVAO |
PIC16F15325-E/JQVAO Frequently Asked Questions (FAQ)
-
The PIC16F15325 can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F15325 has 14 KB of flash memory.
-
Yes, the PIC16F15325 has a low-power sleep mode that can reduce power consumption to as low as 20 nA.
-
Yes, the PIC16F15325 has 12-bit ADCs with up to 12 channels.
-
Yes, the PIC16F15325 is rated for operation up to 125°C (industrial temperature range).