Part Details for PIC16F15243T-I/SO by Microchip Technology Inc
Results Overview of PIC16F15243T-I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15243T-I/SO Information
PIC16F15243T-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15243T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8325
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15243T-I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 | Buy Now |
DISTI #
150-PIC16F15243T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1124 In Stock |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
PIC16F15243T-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 20-Pin SOIC T/R - Tape and Reel (Alt: PIC16F15243T-I/SO) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6023 / $0.6227 | Buy Now |
DISTI #
579-PIC16F15243TI/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 1691 |
|
$0.5990 / $0.7300 | Buy Now |
DISTI #
PIC16F15243T-I/SO
|
Microchip Technology Inc | 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C, SOIC, Projected EOL: 2044-09-03 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 20-SOIC - T&R. RoHS: Compliant | 0 |
|
$0.5510 / $0.5970 | Buy Now |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$0.6400 / $0.7800 | Buy Now |
DISTI #
PIC16F15243T-I/SO
|
Avnet Silica | MCU 8Bit PIC16 RISC 35KB Flash 18V to 55V 20Pin SOIC TR (Alt: PIC16F15243T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F15243T-I/SO
|
EBV Elektronik | MCU 8Bit PIC16 RISC 35KB Flash 18V to 55V 20Pin SOIC TR (Alt: PIC16F15243T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 20-SOIC - T&R. RoHS: Compliant | 0 |
|
$0.5510 / $0.5970 | Buy Now |
Part Details for PIC16F15243T-I/SO
PIC16F15243T-I/SO CAD Models
PIC16F15243T-I/SO Part Data Attributes
|
PIC16F15243T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15243T-I/SO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-09-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15243T-I/SO
This table gives cross-reference parts and alternative options found for PIC16F15243T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15243T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15243-I/REB | Microchip Technology Inc | $0.4142 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 | PIC16F15243T-I/SO vs PIC16F15243-I/REB |
PIC16F15243-E/SS | Microchip Technology Inc | $0.6027 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | PIC16F15243T-I/SO vs PIC16F15243-E/SS |
PIC16F15243-I/SO | Microchip Technology Inc | $0.6796 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | PIC16F15243T-I/SO vs PIC16F15243-I/SO |
PIC16F15243-E/SO | Microchip Technology Inc | $0.7128 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | PIC16F15243T-I/SO vs PIC16F15243-E/SO |
PIC16F15243-I/P | Microchip Technology Inc | $1.2570 | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 | PIC16F15243T-I/SO vs PIC16F15243-I/P |
PIC16F15243T-M/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | PIC16F15243T-I/SO vs PIC16F15243T-M/SO |
PIC16F15243-M/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | PIC16F15243T-I/SO vs PIC16F15243-M/SO |
PIC16F15243T-I/P | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP20 | PIC16F15243T-I/SO vs PIC16F15243T-I/P |
PIC16F15243TR-E/P | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDIP20 | PIC16F15243T-I/SO vs PIC16F15243TR-E/P |
PIC16F15243-M/SS | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | PIC16F15243T-I/SO vs PIC16F15243-M/SS |
PIC16F15243T-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F15243T-I/SO is 32 MHz.
-
The PIC16F15243T-I/SO has 28 KB of flash memory.
-
Yes, the PIC16F15243T-I/SO can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F15243T-I/SO does not have built-in USB support. However, it has a UART module that can be used for serial communication.
-
The PIC16F15243T-I/SO has 24 ADC channels.