-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15224-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4212
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14 Rohs Compliant: Yes |Microchip PIC16F15224-I/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1671 |
|
$0.4500 / $0.5400 | Buy Now |
DISTI #
150-PIC16F15224-I/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1235 In Stock |
|
$0.4500 / $0.5400 | Buy Now |
DISTI #
PIC16F15224-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 RISC 7KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F15224-I/SL) RoHS: Not Compliant Min Qty: 1368 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 1083 |
|
$0.4487 / $0.4640 | Buy Now |
DISTI #
579-PIC16F15224-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 4191 |
|
$0.4500 / $0.5400 | Buy Now |
DISTI #
PIC16F15224-I/SL
|
Microchip Technology Inc | 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C, SOIC, Projected EOL: 2044-09-03 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
36 Alternates Available |
|
$0.3900 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 11 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 14-SOIC. RoHS: Compliant | 4503 Factory Stock |
|
$0.4663 / $0.6790 | Buy Now |
DISTI #
77910249
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 298 |
|
$0.8526 / $0.8540 | Buy Now |
DISTI #
PIC16F15224-I/SL
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C), 1.8÷5.5VDC Min Qty: 3 | 312 |
|
$0.6900 / $0.8300 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 513 Package Multiple: 57 Container: Tube | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
PIC16F15224-I/SL
|
Avnet Silica | MCU 8Bit PIC16 RISC 7KB Flash 18V to 55V 14Pin SOIC Tube (Alt: PIC16F15224-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15224-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15224-I/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15224-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15224-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15224-E/SL | Microchip Technology Inc | $0.5783 | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14 | PIC16F15224-I/SL vs PIC16F15224-E/SL |
The PIC16F15224-I/SL can operate at a maximum clock frequency of 32 MHz.
The PIC16F15224-I/SL consumes approximately 20 nA in sleep mode.
Yes, the PIC16F15224-I/SL is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F15224-I/SL has 256 bytes of built-in EEPROM.
No, the PIC16F15224-I/SL does not have a built-in USB interface. However, it can be used with an external USB transceiver chip.