Datasheets
PIC16F15224-E/SLVAO by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14

Part Details for PIC16F15224-E/SLVAO by Microchip Technology Inc

Results Overview of PIC16F15224-E/SLVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

PIC16F15224-E/SLVAO Information

PIC16F15224-E/SLVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for PIC16F15224-E/SLVAO

Part # Distributor Description Stock Price Buy
DISTI # PIC16F15224-E/SLVAO
Avnet Americas - Rail/Tube (Alt: PIC16F15224-E/SLVAO) Min Qty: 1083 Package Multiple: 57 Container: Tube 0
RFQ
DISTI # PIC16F15224-E/SLVAO
Microchip Technology Inc 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C, SOIC, Projected EOL: 2049-02-14 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube 7480

Alternates Available
  • 1 $0.6800
  • 25 $0.6200
  • 100 $0.5600
  • 1,000 $0.5200
  • 5,000 $0.4900
$0.4900 / $0.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 7467 Factory Stock
  • 300 $0.8580
  • 599 $0.6440
  • 898 $0.6020
  • 1,197 $0.5900
$0.5900 / $0.8580 Buy Now
Master Electronics   RoHS: Compliant 7467 Factory Stock
  • 300 $0.8580
  • 599 $0.6440
  • 898 $0.6020
  • 1,197 $0.5900
$0.5900 / $0.8580 Buy Now

Part Details for PIC16F15224-E/SLVAO

PIC16F15224-E/SLVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F15224-E/SLVAO Part Data Attributes

PIC16F15224-E/SLVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F15224-E/SLVAO Microchip Technology Inc RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-14
Reach Compliance Code compliant
Has ADC YES
Additional Feature ALSO OPERATES 1.8V MIN SUPPLY @ 16 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 12
Number of Serial I/Os 1
Number of Terminals 14
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (bytes) 512
ROM (words) 7168
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Speed 32 MHz
Supply Current-Max 3.6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F15224-E/SLVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F15224-E/SLVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F15224-E/SLVAO would you like to use for your alert(s)?
  • Please alert me when PIC16F15224-E/SLVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F15224-E/SLVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F15224-E/SLVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F15224-E/SLVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F15224-E/SLVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F15224-E/SLVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: