Part Details for PIC16F15213T-E/SNVAO by Microchip Technology Inc
Results Overview of PIC16F15213T-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15213T-E/SNVAO Information
PIC16F15213T-E/SNVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15213T-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F15213T-E/SNVAO
|
Microchip Technology Inc | 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, SOIC, Projected EOL: 2049-12-15 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4800 / $0.6600 | Buy Now |
DISTI #
PIC16F15213T-E/SNVAO
|
EBV Elektronik | MCU 8Bit PIC16F15213 PIC RISC 35KB Flash 18V to 55V 8Pin SOIC N TR (Alt: PIC16F15213T-E/SNVAO) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 3166 |
|
RFQ |
Part Details for PIC16F15213T-E/SNVAO
PIC16F15213T-E/SNVAO CAD Models
PIC16F15213T-E/SNVAO Part Data Attributes
|
PIC16F15213T-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15213T-E/SNVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MIN SUPPLY @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC16F15213T-E/SNVAO Frequently Asked Questions (FAQ)
-
The PIC16F15213T-E/SNVAO can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F15213T-E/SNVAO has 3.5 KB of flash memory.
-
Yes, the PIC16F15213T-E/SNVAO is designed to operate in harsh environments, with an operating temperature range of -40°C to +125°C.
-
Yes, the PIC16F15213T-E/SNVAO has 12-bit ADCs with up to 14 channels.
-
Yes, the PIC16F15213T-E/SNVAO has a low-power sleep mode that consumes only 20 nA, making it suitable for battery-powered applications.