Part Details for PIC16F15213T-E/MFVAO by Microchip Technology Inc
Results Overview of PIC16F15213T-E/MFVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15213T-E/MFVAO Information
PIC16F15213T-E/MFVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15213T-E/MFVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F15213T-E/MFVAO
|
Microchip Technology Inc | 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, DFN, Projected EOL: 2049-03-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5100 / $0.7000 | Buy Now |
DISTI #
PIC16F15213T-E/MFVAO
|
Avnet Silica | MCU 8Bit PIC16F152 PIC RISC 35KB Flash 18V to 55V 8Pin DFN TR (Alt: PIC16F15213T-E/MFVAO) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 464 |
|
RFQ |
Part Details for PIC16F15213T-E/MFVAO
PIC16F15213T-E/MFVAO CAD Models
PIC16F15213T-E/MFVAO Part Data Attributes
|
PIC16F15213T-E/MFVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15213T-E/MFVAO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15213T-E/MFVAO
This table gives cross-reference parts and alternative options found for PIC16F15213T-E/MFVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15213T-E/MFVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15213-E/MFVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15213T-E/MFVAO vs PIC16F15213-E/MFVAO |
PIC16F15213-M/MF | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | PIC16F15213T-E/MFVAO vs PIC16F15213-M/MF |