-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1508-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1036
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-20, Product Range:Pic16 Family Pic16F150X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F1508-E/SO RoHS: Compliant Min Qty: 494 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
PIC16F1508-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4300 / $1.7200 | Buy Now |
DISTI #
PIC16F1508-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F1508-E/SO) RoHS: Compliant Min Qty: 418 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4407 / $1.4896 | Buy Now |
DISTI #
579-PIC16F1508-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC RoHS: Compliant | 848 |
|
$1.4300 / $1.7200 | Buy Now |
DISTI #
PIC16F1508-E/SO
|
Microchip Technology Inc | 7KB Flash, 256B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, SOIC, Projected EOL: 2039-03-01 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1249 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
70414920
|
RS | PIC16F1508-E/SO,8bit PIC Microcontroller,20MHz,4096 words Flash,20-Pin SOIC Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 33 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube RoHS: Compliant | 1672 Factory Stock |
|
$1.4800 / $2.1500 | Buy Now |
DISTI #
PIC16F1508-E/SO
|
TME | IC: PIC microcontroller, 7kB, 20MHz, 2.3÷5.5VDC, SMD, SO20, PIC16 Min Qty: 1 | 0 |
|
$1.4100 / $1.7900 | RFQ |
DISTI #
PIC16F1508-E/SO
|
IBS Electronics | PIC16F1508-E/SO 8BIT PIC MICROCONTROLLER 20MHZ 4096 WORDS FLASH 20-PIN SOIC Min Qty: 418 Package Multiple: 1 | 0 |
|
$1.8720 / $1.9240 | Buy Now |
|
NAC | 7KB Flash, 256B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 228 Package Multiple: 38 Container: Tube | 0 |
|
$1.5200 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1508-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1508-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the PIC16F1508 is 20 MHz.
The PIC16F1508 has 3584 bytes of flash memory.
Yes, the PIC16F1508 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
No, the PIC16F1508 does not have built-in EEPROM. However, it does have a 128-byte data EEPROM emulation using the flash memory.
The current consumption of the PIC16F1508 in sleep mode is typically around 20 nA.