-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C712-04/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7269
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C, 4 Mhz, 1.75 Kb, 128 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16C712-04/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$3.0200 | Buy Now |
DISTI #
23C4494
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-18, Product Range:Pic16 Family Pic16C7X Series Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:1.75Kb, Ram Memory Size:128Byte, No. Of Pins:18Pins, Mcu Case Style:Dip, Msl:- Rohs Compliant: Yes |Microchip PIC16C712-04/P RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
PIC16C712-04/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$3.0200 | Buy Now |
DISTI #
PIC16C712-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C712-04/P) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6889 | Buy Now |
DISTI #
579-PIC16C712-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128RAM 13 I/O RoHS: Compliant | 128 |
|
$3.0300 | Buy Now |
DISTI #
PIC16C712-04/P
|
Microchip Technology Inc | MCU 18LD WITH A/D 4 MHZ, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2260 Alternates Available |
|
$2.2200 / $2.6300 | Buy Now |
DISTI #
70413715
|
RS | PIC16C712-04/P,8bit PIC Microcontroller,4MHz,1Kx14 words EPROM,18-Pin PDIP Min Qty: 225 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 / $6.1700 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube RoHS: Compliant | 2250 Factory Stock |
|
$3.3200 / $4.7800 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | 140 |
|
$3.0803 / $4.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C712-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C712-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-04-05 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C712-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C712-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C712-04I/P | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C712-04/P vs PIC16C712-04I/P |
PIC16C712-04/SO | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | PIC16C712-04/P vs PIC16C712-04/SO |
PIC16C712T-04/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C712-04/P vs PIC16C712T-04/SS |
PIC16C712-04I/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 | PIC16C712-04/P vs PIC16C712-04I/JW |
PIC16C712-04E/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 | PIC16C712-04/P vs PIC16C712-04E/JW |
PIC16C712-04/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 | PIC16C712-04/P vs PIC16C712-04/JW |
PIC16C712-04E/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C712-04/P vs PIC16C712-04E/SS |
PIC16C712T-04I/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C712-04/P vs PIC16C712T-04I/SS |
PIC16C712-04I/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C712-04/P vs PIC16C712-04I/SS |
PIC16C712T-04E/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16C712-04/P vs PIC16C712T-04E/SS |
The maximum clock frequency for the PIC16C712-04/P is 4 MHz.
The PIC16C712-04/P consumes approximately 0.1 μA in sleep mode.
Yes, the PIC16C712-04/P can operate with a power supply voltage range of 2.5V to 5.5V, including 3.3V.
The PIC16C712-04/P has 12 I/O pins.
Yes, the PIC16C712-04/P has 128 bytes of built-in EEPROM.