-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C621A-20/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3926
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-18, Product Range:Pic16 Family Pic16C62X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Soicrohs Compliant: Yes |Microchip PIC16C621A-20/SO RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
PIC16C621A-20/SO-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 18SOIC Min Qty: 294 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3250 | Buy Now |
DISTI #
PIC16C621A-20/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C621A-20/SO) RoHS: Compliant Min Qty: 294 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1600 / $2.3000 | Buy Now |
DISTI #
579-PIC16C621A-20/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
DISTI #
PIC16C621A-20/SO
|
Microchip Technology Inc | MCU CMOS 18LD 20MHZ 1K EPRM, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
4412 Alternates Available |
|
$1.9700 / $2.3000 | Buy Now |
DISTI #
70573810
|
RS | 1.75 KB OTP, 96 RAM, 13 I/O Min Qty: 294 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant | 4410 Factory Stock |
|
$2.5500 / $3.6900 | Buy Now |
|
NAC | 1.75 KB OTP, 96 RAM, 13 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 168 Package Multiple: 42 Container: Tube | 0 |
|
$2.3300 / $2.8600 | Buy Now |
DISTI #
PIC16C621A-20/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB EPROM 33V5V 18Pin SOIC W Tube (Alt: PIC16C621A-20/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant | 4410 Factory Stock |
|
$2.5500 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C621A-20/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C621A-20/SO
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C621A-20/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C621A-20/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C621A-20I/SOG | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C621A-20/SO vs PIC16C621A-20I/SOG |
The PIC16C621A-20/SO can operate at a maximum clock frequency of 20 MHz.
The PIC16C621A-20/SO has 1 KB of flash memory.
Yes, the PIC16C621A-20/SO has a low-power sleep mode that can reduce power consumption to as low as 0.5 μA.
No, the PIC16C621A-20/SO does not have built-in ADCs. However, it does have analog input pins that can be used with external ADCs.
Yes, the PIC16C621A-20/SO has built-in support for UART, SPI, and I2C serial communication protocols.