Part Details for PIC16C56A-20I/P by Microchip Technology Inc
Results Overview of PIC16C56A-20I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C56A-20I/P Information
PIC16C56A-20I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C56A-20I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3568
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C56A-20I/P RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
PIC16C56A-20I/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 18DIP Min Qty: 250 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
PIC16C56A-20I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C56A-20I/P) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$2.5508 / $2.6374 | Buy Now |
DISTI #
579-PIC16C56A-20I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 20MHz IndTemp PDIP18 RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
DISTI #
PIC16C56A-20I/P
|
Microchip Technology Inc | MCU CMOS 18LD 1K 20MHz, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
2192 Alternates Available |
|
$2.3000 / $2.6700 | Buy Now |
DISTI #
70453833
|
RS | 1.5 KB OTP, 25 RAM, 12 I/O18 PDIP .300in TUBE Min Qty: 250 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2175 Factory Stock |
|
$2.9600 / $4.2900 | Buy Now |
|
Bristol Electronics | 258 |
|
RFQ | ||
|
Quest Components | 206 |
|
$2.7380 / $4.4400 | Buy Now | |
|
NAC | 1.5 KB OTP, 25 RAM, 12 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Tube | 0 |
|
$2.6300 / $3.1800 | Buy Now |
Part Details for PIC16C56A-20I/P
PIC16C56A-20I/P CAD Models
PIC16C56A-20I/P Part Data Attributes
|
PIC16C56A-20I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56A-20I/P
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C56A-20I/P
This table gives cross-reference parts and alternative options found for PIC16C56A-20I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56A-20I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C56A-20E/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16C56A-20I/P vs PIC16C56A-20E/P |
PIC16C56A-20I/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16C56A-20I/P is 20 MHz.
-
The PIC16C56A-20I/P has 2 KB of flash memory.
-
Yes, the PIC16C56A-20I/P can operate at 5V, but it is also 3V compatible.
-
No, the PIC16C56A-20I/P does not have built-in EEPROM. However, it does have a 128-byte data EEPROM.
-
The maximum current that the PIC16C56A-20I/P can source is 25 mA, and the maximum current it can sink is 20 mA.