Part Details for PIC16C56A-04E/S123 by Microchip Technology Inc
Results Overview of PIC16C56A-04E/S123 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C56A-04E/S123 Information
PIC16C56A-04E/S123 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PIC16C56A-04E/S123
PIC16C56A-04E/S123 CAD Models
PIC16C56A-04E/S123 Part Data Attributes
|
PIC16C56A-04E/S123
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56A-04E/S123
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-19 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | X-XUUC-N | |
Number of I/O Lines | 12 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 1024 | |
ROM Programmability | EPROM | |
Speed | 40 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C56A-04E/S123
This table gives cross-reference parts and alternative options found for PIC16C56A-04E/S123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56A-04E/S123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C56AT-04E/SO301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C56A-04E/S123 vs PIC16C56AT-04E/SO301 |
PIC16C56A-04E/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C56A-04E/S123 vs PIC16C56A-04E/P301 |
PIC16LC56A-04/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 | PIC16C56A-04E/S123 vs PIC16LC56A-04/JW |
PIC16C56A-04I/S301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C56A-04E/S123 vs PIC16C56A-04I/S301 |
PIC16C56AT-04I/SO029 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C56A-04E/S123 vs PIC16C56AT-04I/SO029 |
PIC16C56AT-04I/SO025 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C56A-04E/S123 vs PIC16C56AT-04I/SO025 |
PIC16C56A-04/JW301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C56A-04E/S123 vs PIC16C56A-04/JW301 |
PIC16C56AT-04I/SO123 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C56A-04E/S123 vs PIC16C56AT-04I/SO123 |
PIC16C56A-04I/SO301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C56A-04E/S123 vs PIC16C56A-04I/SO301 |
PIC16C56AT-04/SO301 | Microchip Technology Inc | Check for Price | Microcontroller | PIC16C56A-04E/S123 vs PIC16C56AT-04/SO301 |