Part Details for PIC12LF1840-I/MF by Microchip Technology Inc
Results Overview of PIC12LF1840-I/MF by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12LF1840-I/MF Information
PIC12LF1840-I/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12LF1840-I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4714
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 32Mhz, Dfn-8, Product Range:Pic12 Family Pic12Lf18Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip PIC12LF1840-I/MF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
PIC12LF1840-I/MF-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
619 In Stock |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
PIC12LF1840-I/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12LF1840-I/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
579-PIC12LF1840-I/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt RoHS: Compliant | 24 |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
V99:2348_06454595
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 | Americas - 324 |
|
$1.3580 | Buy Now |
DISTI #
PIC12LF1840-I/MF
|
Microchip Technology Inc | 8 Pin 7 KB Flash, 256 bytes RAM, 32 MHz Int Osc 6 I/0, Enh Mid Range Core, DFN, Projected EOL: 2039-03-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
7560 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
DISTI #
70451658
|
RS | MCU 8-Bit PIC12 PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube Min Qty: 600 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube RoHS: Compliant | 11760 Factory Stock |
|
$1.3600 / $1.9800 | Buy Now |
DISTI #
67614155
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2243 | Americas - 1268 |
|
$1.2156 | Buy Now |
DISTI #
65227155
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2247 | Americas - 324 |
|
$1.3580 | Buy Now |
Part Details for PIC12LF1840-I/MF
PIC12LF1840-I/MF CAD Models
PIC12LF1840-I/MF Part Data Attributes
|
PIC12LF1840-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1840-I/MF
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1840-I/MF
This table gives cross-reference parts and alternative options found for PIC12LF1840-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1840-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1840-I/MF | Microchip Technology Inc | $1.1207 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1840-I/MF vs PIC12F1840-I/MF |
PIC12F1840-E/MF | Microchip Technology Inc | $1.3444 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1840-I/MF vs PIC12F1840-E/MF |
PIC12LF1840T-I/MF | Microchip Technology Inc | $1.6150 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1840-I/MF vs PIC12LF1840T-I/MF |
PIC12F1840-H/MF | Microchip Technology Inc | Check for Price | PIC12F1840-H/MF | PIC12LF1840-I/MF vs PIC12F1840-H/MF |
PIC12F1840T-E/MF | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1840-I/MF vs PIC12F1840T-E/MF |
PIC12LF1840-I/MF Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC12LF1840-I/MF is 32 MHz.
-
The PIC12LF1840-I/MF consumes approximately 20 nA in sleep mode.
-
No, the PIC12LF1840-I/MF is designed to operate at 2.0V to 3.6V, and using a 5V power supply may damage the device.
-
The PIC12LF1840-I/MF has 6 I/O pins, including 4 digital I/O pins and 2 analog input pins.
-
Yes, the PIC12LF1840-I/MF has 128 bytes of built-in EEPROM.