Part Details for PIC12LF1822T-I/SNVAO by Microchip Technology Inc
Results Overview of PIC12LF1822T-I/SNVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12LF1822T-I/SNVAO Information
PIC12LF1822T-I/SNVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12LF1822T-I/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12LF1822T-I/SNVAO
|
Microchip Technology Inc | 8 Pin, 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/O, Enh Mid Range Core, SOIC, Projected EOL: 2034-08-11 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2000 / $1.6300 | Buy Now |
|
Vyrian | Peripheral ICs | 1434 |
|
RFQ |
Part Details for PIC12LF1822T-I/SNVAO
PIC12LF1822T-I/SNVAO CAD Models
PIC12LF1822T-I/SNVAO Part Data Attributes
|
PIC12LF1822T-I/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1822T-I/SNVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1822T-I/SNVAO
This table gives cross-reference parts and alternative options found for PIC12LF1822T-I/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1822T-I/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1822-I/SN | Microchip Technology Inc | $1.1812 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12LF1822T-I/SNVAO vs PIC12F1822-I/SN |
PIC12F1822-I/P | Microchip Technology Inc | $1.3400 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8 | PIC12LF1822T-I/SNVAO vs PIC12F1822-I/P |
PIC12LF1822-I/MF | Microchip Technology Inc | $47.3074 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12LF1822T-I/SNVAO vs PIC12LF1822-I/MF |
PIC12LF1822-I/SNVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | PIC12LF1822T-I/SNVAO vs PIC12LF1822-I/SNVAO |
PIC12LF1822T-I/SL | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12LF1822T-I/SNVAO vs PIC12LF1822T-I/SL |
PIC12LF1822-I/RF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12LF1822T-I/SNVAO vs PIC12LF1822-I/RF |
PIC12F1822-E/SNVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | PIC12LF1822T-I/SNVAO vs PIC12F1822-E/SNVAO |
PIC12LF1822T-E/MF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12LF1822T-I/SNVAO vs PIC12LF1822T-E/MF |
PIC12LF1822-E/SL | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12LF1822T-I/SNVAO vs PIC12LF1822-E/SL |
PIC12F1822-I/RF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12LF1822T-I/SNVAO vs PIC12F1822-I/RF |