Datasheets
PIC12LF1822-I/SN by: Microchip Technology Inc

8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8

Part Details for PIC12LF1822-I/SN by Microchip Technology Inc

Results Overview of PIC12LF1822-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

PIC12LF1822-I/SN Information

PIC12LF1822-I/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for PIC12LF1822-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 58T9872
Newark 8 Bit Microcontroller, Flash, Pic12Lf18Xx, 32 Mhz, 3.5 Kb, 128 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12LF1822-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 724
  • 1 $1.2900
  • 10 $1.2500
  • 25 $1.2000
  • 50 $1.1400
  • 100 $1.0700
$1.0700 / $1.2900 Buy Now
DISTI # PIC12LF1822-I/SN-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 1479
In Stock
  • 1 $1.2900
  • 25 $1.2000
  • 100 $1.0700
$1.0700 / $1.2900 Buy Now
DISTI # PIC12LF1822-I/SN
Avnet Americas MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12LF1822-I/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.2900
  • 25 $1.2000
  • 100 $1.0700
$1.0700 / $1.2900 Buy Now
DISTI # 579-PIC12LF1822-I/SN
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 RoHS: Compliant 785
  • 1 $1.2900
  • 25 $1.2000
  • 100 $1.0700
$1.0700 / $1.2900 Buy Now
DISTI # V99:2348_06454572
Arrow Electronics MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Americas - 800
  • 0 $1.1833
  • 1 $0.6561
  • 25 $0.6509
  • 100 $0.6399
$0.6399 / $1.1833 Buy Now
DISTI # V36:1790_06454572
Arrow Electronics MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Americas - 315
  • 100 $1.0991
$1.0991 Buy Now
DISTI # E54:1762_00678190
Arrow Electronics MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2439 Europe - 300
  • 100 $1.0991
$1.0991 Buy Now
DISTI # PIC12LF1822-I/SN
Microchip Technology Inc 8 Pin, 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/O, Enh Mid Range Core, SOIC, Projected EOL: 2034-07-28 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube 4900

Alternates Available
  • 1 $1.2900
  • 25 $1.2000
  • 100 $1.0700
  • 1,000 $1.0100
  • 5,000 $0.9500
$0.9500 / $1.2900 Buy Now
DISTI # 70414566
RS MCU, Enhanced Core, Int Osc, XLP, 8SOIC Min Qty: 700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 700 $2.1200
  • 7,000 $2.0100
  • 35,000 $1.9000
  • 70,000 $1.8000
$1.8000 / $2.1200 RFQ
Onlinecomponents.com 8/14-Pin Flash Microcontroller - XLP Technology - 1.8V-3.6V - 32MHz - Industrial Temperaure - SOIC Package RoHS: Compliant 300 In Stock
78300 Factory Stock
  • 25 $1.7400
  • 50 $1.7100
  • 100 $1.6900
  • 175 $1.6600
  • 350 $1.2500
  • 525 $1.1600
  • 700 $1.1400
$1.1400 / $1.7400 Buy Now
DISTI # 69225360
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2324 Americas - 800
  • 5 $0.6509
$0.6509 Buy Now
DISTI # 68498483
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2306 Americas - 300
  • 100 $1.0991
$1.0991 Buy Now
DISTI # 65657245
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2248 Americas - 300
  • 50 $2.2230
  • 50 $2.2620
  • 100 $2.1970
  • 175 $2.1580
  • 350 $1.6250
$1.6250 / $2.2620 Buy Now
NAC 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core, nanoWatt XLP - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube 0
  • 1 $1.4200
  • 100 $1.2800
  • 500 $1.1800
  • 1,000 $1.1500
$1.1500 / $1.4200 Buy Now
DISTI # PIC12LF1822-I/SN
Avnet Silica MCU 8bit PIC12 PIC RISC 35KB Flash 25V33V 8Pin SOIC N Tube (Alt: PIC12LF1822-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 200
Buy Now
DISTI # PIC12LF1822-I/SN
EBV Elektronik MCU 8bit PIC12 PIC RISC 35KB Flash 25V33V 8Pin SOIC N Tube (Alt: PIC12LF1822-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC PIC 32MHz SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS 47
  • 1 $1.5725
  • 10 $1.3054
  • 30 $1.1605
  • 100 $0.9945
  • 500 $0.9206
  • 1,000 $0.8874
$0.8874 / $1.5725 Buy Now
Master Electronics 8/14-Pin Flash Microcontroller - XLP Technology - 1.8V-3.6V - 32MHz - Industrial Temperaure - SOIC Package RoHS: Compliant 300 In Stock
78300 Factory Stock
  • 25 $1.7400
  • 50 $1.7100
  • 100 $1.6900
  • 175 $1.6600
  • 350 $1.2500
  • 525 $1.1600
  • 700 $1.1400
$1.1400 / $1.7400 Buy Now
Vyrian Peripheral ICs 1335
RFQ
Win Source Electronics IC MCU 8BIT 3.5KB FLASH 8SOIC 36898
  • 40 $1.4692
  • 100 $1.2058
  • 150 $1.1677
  • 205 $1.1307
  • 265 $1.0926
  • 355 $0.9794
$0.9794 / $1.4692 Buy Now

Part Details for PIC12LF1822-I/SN

PIC12LF1822-I/SN CAD Models

PIC12LF1822-I/SN Part Data Attributes

PIC12LF1822-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC12LF1822-I/SN Microchip Technology Inc 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC12
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 6
Number of Serial I/Os 1
Number of Terminals 8
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.75 mm
Speed 32 MHz
Supply Current-Max 3.6 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC12LF1822-I/SN

This table gives cross-reference parts and alternative options found for PIC12LF1822-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1822-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC12LF1822T-I/SNVAO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 PIC12LF1822-I/SN vs PIC12LF1822T-I/SNVAO
Part Number Manufacturer Composite Price Description Compare
PIC12F1822-I/SN Microchip Technology Inc $1.1812 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 PIC12LF1822-I/SN vs PIC12F1822-I/SN
PIC12F1822-I/P Microchip Technology Inc $1.3400 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8 PIC12LF1822-I/SN vs PIC12F1822-I/P
PIC12LF1822-I/MF Microchip Technology Inc $47.3074 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 PIC12LF1822-I/SN vs PIC12LF1822-I/MF
PIC12LF1822-I/SNVAO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 PIC12LF1822-I/SN vs PIC12LF1822-I/SNVAO
PIC12LF1822T-I/SL Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC12LF1822-I/SN vs PIC12LF1822T-I/SL
PIC12LF1822-I/RF Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC12LF1822-I/SN vs PIC12LF1822-I/RF
PIC12F1822-E/SNVAO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 PIC12LF1822-I/SN vs PIC12F1822-E/SNVAO
PIC12LF1822T-E/MF Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC12LF1822-I/SN vs PIC12LF1822T-E/MF
PIC12LF1822-E/SL Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC12LF1822-I/SN vs PIC12LF1822-E/SL
PIC12F1822-I/RF Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC12LF1822-I/SN vs PIC12F1822-I/RF

PIC12LF1822-I/SN Related Parts

PIC12LF1822-I/SN Frequently Asked Questions (FAQ)

  • The maximum operating frequency of the PIC12LF1822-I/SN is 32 MHz.

  • The PIC12LF1822-I/SN consumes approximately 20 nA in sleep mode.

  • Yes, the PIC12LF1822-I/SN is rated for operation in temperatures ranging from -40°C to +125°C, making it suitable for use in harsh environments.

  • The PIC12LF1822-I/SN has 7 KB of flash memory available for program storage.

  • Yes, the PIC12LF1822-I/SN has a 10-bit analog-to-digital converter (ADC) with up to 11 channels.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12LF1822-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12LF1822-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12LF1822-I/SN would you like to use for your alert(s)?
  • Please alert me when PIC12LF1822-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12LF1822-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12LF1822-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12LF1822-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12LF1822-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12LF1822-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: