Part Details for PIC12LF1572T-E/SNVAO by Microchip Technology Inc
Results Overview of PIC12LF1572T-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12LF1572T-E/SNVAO Information
PIC12LF1572T-E/SNVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12LF1572T-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12LF1572T-E/SNVAO
|
Microchip Technology Inc | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART, SOIC, Projected EOL: 2049-03-26 COO: Thailand RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
Part Details for PIC12LF1572T-E/SNVAO
PIC12LF1572T-E/SNVAO CAD Models
PIC12LF1572T-E/SNVAO Part Data Attributes
|
PIC12LF1572T-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1572T-E/SNVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 32MHz, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC12LF1572T-E/SNVAO Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC12LF1572T-E/SNVAO is 32 MHz.
-
The oscillator mode can be configured using the FOSC<2:0> bits in the CONFIG1 register. The available options are INTOSC (internal oscillator), EXTCLK (external clock), and ECL (external clock with clock output).
-
The minimum voltage rating is 1.8V and the maximum voltage rating is 5.5V.
-
The ADC on the PIC12LF1572T-E/SNVAO is a 10-bit ADC with 4 channels. It can be configured using the ADCON0 and ADCON1 registers. The ADC clock source can be selected from the internal FOSC/2 clock or an external clock source.
-
The BOR feature is used to reset the microcontroller when the supply voltage falls below a certain threshold (typically 2.2V). This helps to prevent the microcontroller from operating erratically or unpredictably during power-on or power-down sequences.