Part Details for PIC12LF1552T-I/MSVAO by Microchip Technology Inc
Results Overview of PIC12LF1552T-I/MSVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12LF1552T-I/MSVAO Information
PIC12LF1552T-I/MSVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12LF1552T-I/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12LF1552T-I/MSVAO
|
Microchip Technology Inc | 3.5KB Flash, 256B RAM, 10-bit ADC with Hardware CVD, I2C/SPI, 6I/O, MSOP, Projected EOL: 2044-09-13 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 107500 |
|
$0.7700 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 107500 Factory Stock |
|
$0 | Buy Now |
DISTI #
PIC12LF1552T-I/MSVAO
|
Avnet Silica | MCCPIC12LF1552TIMSVAO (Alt: PIC12LF1552T-I/MSVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC12LF1552T-I/MSVAO
PIC12LF1552T-I/MSVAO CAD Models
PIC12LF1552T-I/MSVAO Part Data Attributes
|
PIC12LF1552T-I/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1552T-I/MSVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC12LF1552T-I/MSVAO Frequently Asked Questions (FAQ)
-
The PIC12LF1552T-I/MSVAO can operate at a maximum clock frequency of 4 MHz with an external oscillator, and 31 kHz with an internal oscillator.
-
The PIC12LF1552T-I/MSVAO consumes a typical current of 20 nA in sleep mode, making it suitable for battery-powered applications.
-
Yes, the PIC12LF1552T-I/MSVAO is rated for operation in industrial temperature ranges (-40°C to +85°C) and can withstand electromagnetic interference (EMI) and electrostatic discharge (ESD).
-
The PIC12LF1552T-I/MSVAO can be programmed using Microchip's MPLAB X IDE and a PICkit 3 or PICkit 4 programmer/debugger. You can also use other third-party programming tools and software.
-
The minimum voltage required to program the PIC12LF1552T-I/MSVAO is 3.5V.