Part Details for PIC12F1840T-I/RF by Microchip Technology Inc
Results Overview of PIC12F1840T-I/RF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1840T-I/RF Information
PIC12F1840T-I/RF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for PIC12F1840T-I/RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0458
|
Newark | Mcu, 8Bit, 32Mhz, Udfn-Ep-8, Product Range:Pic12 Family Pic12F18Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC12F1840T-I/RF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
PIC12F1840T-I/RF-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 8UDFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
PIC12F1840T-I/RF
|
Avnet Americas | UDFN 7 KB Flash 256 bytes RAM 32 MHz Int. Osc 6 I/0 Enhanced Mid Range Core - Tape and Reel (Alt: PIC12F1840T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0864 / $1.1233 | Buy Now |
DISTI #
579-PIC12F1840T-I/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Osc, 6 I/0 RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
PIC12F1840T-I/RF
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core, UDFN, Projected EOL: 2039-02-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0500 / $1.4700 | Buy Now |
DISTI #
70572192
|
RS | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core Min Qty: 3300 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 5 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2.3 to 5.5V - 8-UDFN (3x3) - T&R. RoHS: Compliant | 0 |
|
$1.0400 / $2.8600 | Buy Now |
|
NAC | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core - Package: 8 UDFN 3x3x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
SMC-PIC12F1840T-I/RF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Tape & Reel | 13361 |
|
RFQ | |
DISTI #
PIC12F1840T-I/RF
|
Avnet Silica | UDFN 7 KB Flash 256 bytes RAM 32 MHz Int Osc 6 I0 Enhanced Mid Range Core (Alt: PIC12F1840T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC12F1840T-I/RF
PIC12F1840T-I/RF CAD Models
PIC12F1840T-I/RF Part Data Attributes
|
PIC12F1840T-I/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1840T-I/RF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1840T-I/RF
This table gives cross-reference parts and alternative options found for PIC12F1840T-I/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1840T-I/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1840T-E/SN | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12F1840T-I/RF vs PIC12F1840T-E/SN |
PIC12F1840-I/SNVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | PIC12F1840T-I/RF vs PIC12F1840-I/SNVAO |
PIC12F1840T-I/RF Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F1840T-I/RF is 32 MHz, but it can be overclocked to 48 MHz with a reduced operating voltage.
-
The internal oscillator of the PIC12F1840T-I/RF can be configured using the OSCCAL register (OSCCAL = 0x3F) and the IRCF bits in the OSCCON register (OSCCON = 0x60).
-
The maximum current that can be sourced or sunk by the I/O pins of the PIC12F1840T-I/RF is 25 mA per pin, with a total current limit of 200 mA for all I/O pins combined.
-
The built-in UART module of the PIC12F1840T-I/RF can be used by configuring the TX and RX pins (RB0 and RB1), setting the baud rate using the SPBRG register, and enabling the UART module using the RCSTA register.
-
The minimum operating voltage of the PIC12F1840T-I/RF is 1.8V, but it can operate down to 1.6V with reduced performance and functionality.