-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1822-I/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2746
|
Newark | 8 Bit Microcontroller, Flash, Pic12F18Xx, 32 Mhz, 3.5 Kb, 128 Byte, 8, Dfn Rohs Compliant: Yes |Microchip PIC12F1822-I/MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4946 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC12F1822-I/MF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2405 In Stock |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC12F1822-I/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F1822-I/MF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2045 / $1.2454 | Buy Now |
DISTI #
579-PIC12F1822-I/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz RoHS: Compliant | 5001 |
|
$1.1900 / $1.3700 | Buy Now |
DISTI #
V99:2348_06455246
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2312 | Americas - 480 |
|
$1.2940 | Buy Now |
DISTI #
VBF:5286_06455246
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 7 Weeks Date Code: 2134 | Americas - 60 |
|
$1.2780 | Buy Now |
DISTI #
PIC12F1822-I/MF
|
Microchip Technology Inc | 8 pin, 3.5KB Flash 128 bytes RAM, 32 MHz, DFN, Projected EOL: 2034-08-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 50742 |
|
$1.0400 / $1.4300 | Buy Now |
DISTI #
70414616
|
RS | MCU, 3.5 KB Flash, 32 MHz, Enhanced Core Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x 8 RAM - 1.8 to 5.5V - 8-DFN (3x3). RoHS: Compliant |
1800 In Stock 64680 Factory Stock |
|
$1.2500 / $1.9000 | Buy Now |
DISTI #
80595243
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2342 | Americas - 1800 |
|
$1.7680 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F1822-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1822-I/MF
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F1822-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1822-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1822-E/SN | Microchip Technology Inc | $1.1184 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12F1822-I/MF vs PIC12F1822-E/SN |
PIC12F1822-I/P | Microchip Technology Inc | $1.3400 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8 | PIC12F1822-I/MF vs PIC12F1822-I/P |
PIC12F1822T-I/MF | Microchip Technology Inc | $1.3413 | RISC MICROCONTROLLER | PIC12F1822-I/MF vs PIC12F1822T-I/MF |
PIC12F1822-E/P | Microchip Technology Inc | $1.5545 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8 | PIC12F1822-I/MF vs PIC12F1822-E/P |
PIC12LF1822-I/P | Microchip Technology Inc | $1.5845 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8 | PIC12F1822-I/MF vs PIC12LF1822-I/P |
PIC12F1822T-E/MF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1822-I/MF vs PIC12F1822T-E/MF |
PIC12LF1822T-I/RF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1822-I/MF vs PIC12LF1822T-I/RF |
PIC12LF1822T-E/SN | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12F1822-I/MF vs PIC12LF1822T-E/SN |
PIC12LF1822T-I/SN | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12F1822-I/MF vs PIC12LF1822T-I/SN |
PIC12F1822T-E/RF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1822-I/MF vs PIC12F1822T-E/RF |
The maximum clock frequency of the PIC12F1822-I/MF is 32 MHz.
The PIC12F1822-I/MF has 2048 bytes of flash memory.
Yes, the PIC12F1822-I/MF can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
The current consumption of the PIC12F1822-I/MF in sleep mode is typically around 20 nA.
No, the PIC12F1822-I/MF does not have built-in EEPROM. However, it has a 128-byte data EEPROM that can be used to store data.