Part Details for PIC12F1572T-E/MS by Microchip Technology Inc
Results Overview of PIC12F1572T-E/MS by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1572T-E/MS Information
PIC12F1572T-E/MS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F1572T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12F1572T-E/MS
|
Microchip Technology Inc | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART, MSOP, Projected EOL: 2039-12-23 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
5000 Alternates Available |
|
$0.6600 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0 | Buy Now |
DISTI #
PIC12F1572T-E/MS
|
Avnet Silica | MCU 8Bit PIC12F1572 PIC RISC 35KB Flash 18V to 55V 8Pin MSOP TR (Alt: PIC12F1572T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC12F1572T-E/MS
PIC12F1572T-E/MS CAD Models
PIC12F1572T-E/MS Part Data Attributes
|
PIC12F1572T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1572T-E/MS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1572T-E/MS
This table gives cross-reference parts and alternative options found for PIC12F1572T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1572T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1572T-I/MS | Microchip Technology Inc | $0.8548 | RISC MICROCONTROLLER | PIC12F1572T-E/MS vs PIC12F1572T-I/MS |
PIC12LF1572T-E/MS | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1572T-E/MS vs PIC12LF1572T-E/MS |
PIC12LF1572-E/MS | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1572T-E/MS vs PIC12LF1572-E/MS |
PIC12F1572T-E/MS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F1572T-E/MS is 48 MHz.
-
The PIC12F1572T-E/MS has 3.5 KB of flash memory.
-
No, the PIC12F1572T-E/MS is a low-voltage device and operates at a maximum voltage of 3.6V.
-
Yes, the PIC12F1572T-E/MS has 128 bytes of built-in EEPROM.
-
The current consumption of the PIC12F1572T-E/MS in sleep mode is typically around 20 nA.