Part Details for PIC12C509A-04E/SN by Microchip Technology Inc
Results Overview of PIC12C509A-04E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12C509A-04E/SN Information
PIC12C509A-04E/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12C509A-04E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2957
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Soic-8, Product Range:Pic12 Family Pic12C5Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:4Mhz, Program Memory Size:1.5Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC12C509A-04E/SN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
PIC12C509A-04E/SN-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
750 In Stock |
|
$1.6376 / $1.6400 | Buy Now |
DISTI #
PIC12C509A-04E/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12C509A-04E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 101000 |
|
$1.5470 / $1.5995 | Buy Now |
DISTI #
579-12C509A-04E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp SOIC8 RoHS: Compliant | 7104 |
|
$1.6300 / $1.6400 | Buy Now |
DISTI #
PIC12C509A-04E/SN
|
Microchip Technology Inc | MCU CMOS 8LD 1K EPRM, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 75200 |
|
$1.4100 / $1.6400 | Buy Now |
DISTI #
70453533
|
RS | 1.5 KB OTP, 41 RAM, 6 I/O8 SOIC 3.90mm(.150in) TUBE Min Qty: 400 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 1.5KB (1K x 12) OTP - 41 x 8 RAM - 3 to 5.5V - 8-SOIC. RoHS: Compliant |
500 In Stock 75200 Factory Stock |
|
$1.8000 / $2.6200 | Buy Now |
DISTI #
69227226
|
Verical | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2322 | Americas - 500 |
|
$2.1818 / $3.2873 | Buy Now |
DISTI #
PIC12C509A-04E/SN
|
IBS Electronics | MCU 8-BIT PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-PIN SOIC N TUBE - RAIL/TUBE Min Qty: 100 Package Multiple: 1 | 500 |
|
$2.3400 / $3.4060 | Buy Now |
|
NAC | 1.5 KB OTP, 41 RAM, 6 I/O - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
Part Details for PIC12C509A-04E/SN
PIC12C509A-04E/SN CAD Models
PIC12C509A-04E/SN Part Data Attributes
|
PIC12C509A-04E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C509A-04E/SN
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1996-05-10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12C509A-04E/SN
This table gives cross-reference parts and alternative options found for PIC12C509A-04E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C509A-04E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12LC509AT-04E/SN | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 | PIC12C509A-04E/SN vs PIC12LC509AT-04E/SN |
PIC12LC509A-04I/SN | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 | PIC12C509A-04E/SN vs PIC12LC509A-04I/SN |
PIC12LC509AT-04/SN | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 | PIC12C509A-04E/SN vs PIC12LC509AT-04/SN |
PIC12C509A-04E/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12C509A-04E/SN is 4 MHz.
-
The PIC12C509A-04E/SN has 1 KB of flash memory.
-
The operating voltage range of the PIC12C509A-04E/SN is 2.5V to 5.5V.
-
No, the PIC12C509A-04E/SN does not have built-in EEPROM.
-
The maximum current that the PIC12C509A-04E/SN can source is 25 mA per I/O pin, and sink is 20 mA per I/O pin.