-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12C509A-04E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2955
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12C509A-04E/P RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
PIC12C509A-04E/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 8DIP Min Qty: 420 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6875 | Buy Now |
DISTI #
PIC12C509A-04E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12C509A-04E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5900 / $1.6500 | Buy Now |
DISTI #
579-PIC12C509A-04E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp PDIP8 RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant | 3060 Factory Stock |
|
$1.8500 / $2.7000 | Buy Now |
|
NAC | 1.5 KB OTP, 41 RAM, 6 I/O - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
PIC12C509A-04E/P
|
Avnet Silica | MCU 8bit PIC12 PIC RISC 15KB EPROM 33V5V 8Pin PDIP Tube (Alt: PIC12C509A-04E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant | 3060 Factory Stock |
|
$1.8500 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12C509A-04E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C509A-04E/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-05-10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.06 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12C509A-04E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C509A-04E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12C509A-04/P | Microchip Technology Inc | $0.9696 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | PIC12C509A-04E/P vs PIC12C509A-04/P |
PIC12C509A-04I/P | Microchip Technology Inc | $47.6694 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | PIC12C509A-04E/P vs PIC12C509A-04I/P |
The maximum operating frequency of PIC12C509A-04E/P is 4 MHz.
Yes, the PIC12C509A-04E/P can operate from 2.5V to 5.5V, making it suitable for 3.3V systems.
The PIC12C509A-04E/P consumes approximately 1.5 μA in sleep mode.
No, the PIC12C509A-04E/P does not have a built-in UART module. However, you can implement a software-based UART using the device's GPIO pins and timer modules.
The PIC12C509A-04E/P has 1 KB of flash memory.