Part Details for PI6LC48S25BZBBIEX by Diodes Incorporated
Results Overview of PI6LC48S25BZBBIEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6LC48S25BZBBIEX Information
PI6LC48S25BZBBIEX by Diodes Incorporated is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PI6LC48S25BZBBIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6LC48S25BZBBIEXDICT-ND
|
DigiKey | IC CLOCK GENERATOR 56TQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7035 / $13.2100 | Buy Now |
DISTI #
PI6LC48S25BZBBIEX
|
Avnet Americas | PLL Clock Generator, 312.5 MHz, 11 Outputs, 2.375 V to 3.63 V, 56 Pins, TQFN-EP - Tape and Reel (Alt: PI6LC48S25BZBBIEX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.4354 / $6.5694 | Buy Now |
DISTI #
729-I6LC48S25BZBBIEX
|
Mouser Electronics | Clock Generators & Support Products Clock Generator V-QFN8080H100-56 T&R 2K RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
DISTI #
PI6LC48S25BZBBIEX
|
Avnet Silica | PLL Clock Generator 3125 MHz 11 Outputs 2375 V to 363 V 56 Pins TQFNEP (Alt: PI6LC48S25BZBBIEX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6LC48S25BZBBIEX
PI6LC48S25BZBBIEX CAD Models
PI6LC48S25BZBBIEX Part Data Attributes
|
PI6LC48S25BZBBIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6LC48S25BZBBIEX
Diodes Incorporated
Processor Specific Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | 3.3 NOM SUPPLY IS ALSO AVAILABLE | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
PI6LC48S25BZBBIEX Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
To ensure proper power-up and power-down, it is recommended to follow a controlled power-up sequence, where the input voltage is ramped up slowly (typically 1-10 ms) to the recommended operating voltage. During power-down, the input voltage should be ramped down slowly to prevent any voltage overshoot or undershoot.
-
The PI6LC48S25BZBBIEX is rated for operation from -40°C to 85°C. However, it is recommended to derate the device's performance and power consumption at higher temperatures to ensure reliable operation.
-
The PI6LC48S25BZBBIEX has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The recommended soldering profile for the PI6LC48S25BZBBIEX involves a peak temperature of 260°C, with a dwell time of 10-30 seconds. It is also recommended to use a solder with a melting point of 217°C or higher.