Part Details for PI6C20400BLE by Diodes Incorporated
Results Overview of PI6C20400BLE by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6C20400BLE Information
PI6C20400BLE by Diodes Incorporated is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI6C20400BLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CLOCK BUFFER 1:4 28TSSOP | 79350 |
|
$1.1758 / $1.7625 | Buy Now |
Part Details for PI6C20400BLE
PI6C20400BLE CAD Models
PI6C20400BLE Part Data Attributes
|
PI6C20400BLE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C20400BLE
Diodes Incorporated
PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI6C20400BLE
This table gives cross-reference parts and alternative options found for PI6C20400BLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C20400BLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI6C20400BLEX | Diodes Incorporated | $1.5893 | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | PI6C20400BLE vs PI6C20400BLEX |
PI6C20400BLE Frequently Asked Questions (FAQ)
-
Diodes Incorporated provides a recommended PCB layout in their application note AN-114, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The PI6C20400BLE has a built-in low-power mode that can be enabled by setting the appropriate register bits. Refer to the datasheet section 8.3.1 for details on how to configure the device for low-power mode, which can reduce power consumption to as low as 10uA.
-
The PI6C20400BLE supports clock frequencies up to 100MHz, but the maximum frequency may vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for guidance on clock frequency selection and optimization.
-
Yes, the PI6C20400BLE is compatible with 3.3V power supplies. However, it's essential to ensure that the power supply is stable and within the recommended operating range to avoid any performance issues or damage to the device.
-
Diodes Incorporated provides a troubleshooting guide in their application note AN-115, which covers common issues and their solutions, such as clock signal integrity, power supply noise, and signal routing. Additionally, engineers can use oscilloscopes and logic analyzers to debug and analyze the device's behavior.