Part Details for PI3LVD400ZFE by Pericom Semiconductor Corporation
Results Overview of PI3LVD400ZFE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3LVD400ZFE Information
PI3LVD400ZFE by Pericom Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for PI3LVD400ZFE
PI3LVD400ZFE CAD Models
PI3LVD400ZFE Part Data Attributes
|
PI3LVD400ZFE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3LVD400ZFE
Pericom Semiconductor Corporation
Audio/Video Switch, GREEN, TQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for PI3LVD400ZFE
This table gives cross-reference parts and alternative options found for PI3LVD400ZFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3LVD400ZFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3LVD512ZFEX | Diodes Incorporated | Check for Price | Video Multiplexer, 1 Func, 5 Channel, GREEN, MO-220, TQFN-56 | PI3LVD400ZFE vs PI3LVD512ZFEX |
PI3LVD512ZFE | Pericom Semiconductor Corporation | Check for Price | Video Multiplexer, 1 Func, 5 Channel, GREEN, MO-220, TQFN-56 | PI3LVD400ZFE vs PI3LVD512ZFE |