Part Details for PI3CH480QEX by Pericom Semiconductor Corporation
Results Overview of PI3CH480QEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3CH480QEX Information
PI3CH480QEX by Pericom Semiconductor Corporation is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI3CH480QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Quad 2:1 3.3 V Surface Mount 3-State Mux/DeMux - QSOP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3692 / $0.4000 | Buy Now |
Part Details for PI3CH480QEX
PI3CH480QEX CAD Models
PI3CH480QEX Part Data Attributes
|
PI3CH480QEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3CH480QEX
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 3CH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3CH480QEX
This table gives cross-reference parts and alternative options found for PI3CH480QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3CH480QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3CH480LE | Pericom Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, 3CH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, TSSOP-16 | PI3CH480QEX vs PI3CH480LE |
PI3CH281QE | Pericom Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | PI3CH480QEX vs PI3CH281QE |
PI3CH480QEX Frequently Asked Questions (FAQ)
-
Pericom recommends a 4-layer PCB with a solid ground plane, and to keep the signal traces as short as possible. Additionally, it's recommended to use a 50-ohm impedance-controlled trace for the high-speed signals.
-
To ensure signal integrity, it's recommended to use a signal integrity analysis tool to simulate the signal transmission and identify potential issues. Additionally, use a low-loss PCB material, and consider using signal conditioning components such as terminators or filters if necessary.
-
The PI3CH480QEX is rated for operation from -40°C to 85°C, but it's recommended to derate the device for operation above 70°C to ensure reliability.
-
The PI3CH480QEX requires a specific power sequencing to ensure proper operation. It's recommended to power up the VCCIO pin first, followed by the VCC core voltage, and then the input signals.
-
The PI3CH480QEX can operate at clock frequencies up to 250 MHz, but it's recommended to operate at a frequency below 200 MHz to ensure optimal performance and signal integrity.