Part Details for PI3CH3253LEX by Diodes Incorporated
Results Overview of PI3CH3253LEX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3CH3253LEX Information
PI3CH3253LEX by Diodes Incorporated is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI3CH3253LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3CH3253LEXCT-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2400 In Stock |
|
$0.3191 / $0.7400 | Buy Now |
DISTI #
PI3CH3253LEX
|
Avnet Americas | Bus Switch 3V TSSOP-16 T&R 2.5K - Tape and Reel (Alt: PI3CH3253LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.2880 / $0.2970 | Buy Now |
DISTI #
621-PI3CH3253LEX
|
Mouser Electronics | Multiplexer Switch ICs Bus Switch 3V TSSOP-16 T&R 2.5K RoHS: Compliant | 2346 |
|
$0.3000 / $0.7400 | Buy Now |