Part Details for PI3B3125L by Pericom Semiconductor Corporation
Results Overview of PI3B3125L by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3B3125L Information
PI3B3125L by Pericom Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI3B3125L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1362 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1089 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for PI3B3125L
PI3B3125L CAD Models
PI3B3125L Part Data Attributes
|
PI3B3125L
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3125L
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.170 INCH, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI3B3125L
This table gives cross-reference parts and alternative options found for PI3B3125L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3125L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74CBTLV3125PG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | PI3B3125L vs 74CBTLV3125PG8 |
SN74CBTLV3125PWE4 | Texas Instruments | Check for Price | Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 | PI3B3125L vs SN74CBTLV3125PWE4 |
SN74CBTLV3125PW | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | PI3B3125L vs SN74CBTLV3125PW |
IDT74CBTLV3125P | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, TSSOP-14 | PI3B3125L vs IDT74CBTLV3125P |
SN74CBTLV3125PWG4 | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | PI3B3125L vs SN74CBTLV3125PWG4 |
IDT74CBTLV3125PGG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | PI3B3125L vs IDT74CBTLV3125PGG8 |
74CBTLV3125PW | NXP Semiconductors | Check for Price | CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | PI3B3125L vs 74CBTLV3125PW |