Part Details for PHV-5R4V505-R by Eaton Corporation
Results Overview of PHV-5R4V505-R by Eaton Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHV-5R4V505-R Information
PHV-5R4V505-R by Eaton Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHV-5R4V505-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHV-5R4V505-R
|
Avnet Americas | Supercapacitor, EDLC, 5 F, 5.4 V, -10%, +30%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: PHV-5R4V505-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1433 / $11.5842 | Buy Now |
DISTI #
65T1554
|
Avnet Americas | Supercapacitor, EDLC, 5 F, 5.4 V, -10%, +30%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: 65T1554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-PHV-5R4V505-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT RoHS: Compliant | 276 |
|
$12.4300 / $22.7700 | Buy Now |
DISTI #
67547811
|
Verical | Cap Supercap 5F 5.4V -10% to 30% ( 21.3 X 11 X 32.5mm ) Radial 5.3mm 28uA 0.07 Ohm 1000h 65°C Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1701 | Americas - 230 |
|
$5.8760 / $14.7290 | Buy Now |
DISTI #
PHV-5R4V505-R
|
TTI | Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.2400 / $6.3600 | Buy Now |
DISTI #
PHV-5R4V505-R
|
IBS Electronics | CAP SUPERCAP 5F 5.4V -10% TO 30% (21.3 X 11 X 32.5MM) RADIAL 5.3MM 28UA 0.07 OHM 1000H 65C BULK Min Qty: 9 Package Multiple: 1 | 9624 |
|
$5.4990 / $14.7290 | Buy Now |
DISTI #
PHV-5R4V505-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.0600 / $11.8900 | Buy Now |
DISTI #
PHV-5R4V505-R
|
Avnet Abacus | Supercapacitor EDLC 5 F 54 V 10 30 1000 hours 65C Radial Leaded (Alt: PHV-5R4V505-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PHV-5R4V505-R
|
Avnet Asia | Supercapacitor, EDLC, 5 F, 5.4 V, -10%, +30%, 1000 hours @ 65?C, Radial Leaded (Alt: PHV-5R4V505-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$11.2250 / $12.6479 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$3.0500 | Buy Now |
Part Details for PHV-5R4V505-R
PHV-5R4V505-R CAD Models
PHV-5R4V505-R Part Data Attributes
|
PHV-5R4V505-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PHV-5R4V505-R
Eaton Corporation
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 5000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 32.5 mm | |
Length | 21.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Surface Mount | NO | |
Terminal Pitch | 5.3 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
PHV-5R4V505-R Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5 Nm to 1.5 Nm. It's essential to follow this range to ensure reliable connections.
-
Yes, the PHV-5R4V505-R is designed to withstand vibrations up to 10 g (IEC 60068-2-6) and can be used in high-vibration environments, such as in industrial or transportation applications.
-
The minimum switching current required is 10 mA. Operating the relay below this current may lead to unreliable switching or premature wear.
-
Yes, the PHV-5R4V505-R is designed and certified for use in safety-critical applications, such as in industrial control systems, medical devices, and transportation systems, where reliability and safety are paramount.
-
The relay is rated for operation up to 85°C (185°F). While it can tolerate short-term excursions up to 100°C (212°F), prolonged exposure above 85°C may affect its reliability and lifespan.