Part Details for PHV-5R4V155-R (7637832P) by Eaton Electronics
Results Overview of PHV-5R4V155-R (7637832P) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHV-5R4V155-R (7637832P) Information
PHV-5R4V155-R (7637832P) by Eaton Electronics is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHV-5R4V155-R (7637832P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426253
|
RS | 1.5F -10to+30% 160mOhm 5.4V Thru Hole Electric Double Layer Cap Supercap PHV Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0400 / $14.1700 | RFQ |