Part Details for PHV-5R4H474-R by Eaton Bussmann
Results Overview of PHV-5R4H474-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHV-5R4H474-R Information
PHV-5R4H474-R by Eaton Bussmann is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHV-5R4H474-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8226
|
Newark | Supercapacitor, 0.47F, 5.4V, Edlc, Can Rohs Compliant: Yes |Eaton Bussmann PHV-5R4H474-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$7.2400 / $10.9900 | Buy Now |
DISTI #
283-PHV-5R4H474-R-ND
|
DigiKey | CAP 470MF -10% +30% 5.4V T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4381 In Stock |
|
$1.9772 / $4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1632 In Stock |
|
$3.6000 / $6.8800 | Buy Now |
DISTI #
000000000003635091
|
Sager | Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ Min Qty: 100 | 0 |
|
$4.8400 / $4.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1632 In Stock |
|
$3.6000 / $6.8800 | Buy Now |