Part Details for PHV-5R4H305-R by Eaton Bussmann
Results Overview of PHV-5R4H305-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHV-5R4H305-R Information
PHV-5R4H305-R by Eaton Bussmann is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHV-5R4H305-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8225
|
Newark | Supercapacitor, 3F, 5.4V, Edlc, Can Rohs Compliant: Yes |Eaton Bussmann PHV-5R4H305-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$10.7800 / $18.4600 | Buy Now |
DISTI #
283-4186-ND
|
DigiKey | CAP 3F -10% +30% 5.4V T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
334 In Stock |
|
$7.8133 / $13.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
172 In Stock |
|
$5.4700 / $12.1100 | Buy Now |
DISTI #
000000000003635090
|
Sager | Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES HORZ Min Qty: 50 | 0 |
|
$9.9100 / $10.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
172 In Stock |
|
$5.4700 / $12.1100 | Buy Now |