Part Details for PHT0603H1102FGT by Vishay Sfernice
Results Overview of PHT0603H1102FGT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHT0603H1102FGT Information
PHT0603H1102FGT by Vishay Sfernice is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHT0603H1102FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PHT0603H1102FGTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8419 | Buy Now |
Part Details for PHT0603H1102FGT
PHT0603H1102FGT CAD Models
PHT0603H1102FGT Part Data Attributes
|
PHT0603H1102FGT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PHT0603H1102FGT
Vishay Sfernice
RESISTOR, THIN FILM, 0.0125 W, 1 %, 100 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.0375 W | |
Rated Temperature | 215 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 55 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PHT0603H1102FGT
This table gives cross-reference parts and alternative options found for PHT0603H1102FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT0603H1102FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHT0603H1102FGPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.0375W, 11000ohm, 75V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 0603, CHIP | PHT0603H1102FGT vs PHT0603H1102FGPA |
PHT0603H1102FGPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.0375W, 11000ohm, 75V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 0603, CHIP | PHT0603H1102FGT vs PHT0603H1102FGPF |