Part Details for PHS.2F.310.XLC by LEMO connectors
Results Overview of PHS.2F.310.XLC by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHS.2F.310.XLC Information
PHS.2F.310.XLC by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PHS.2F.310.XLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-PHS.2F.310.XLC-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$110.2300 / $220.4600 | Buy Now |
DISTI #
PHS.2F.310.XLC-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-PHS2F310XLC
|
Mouser Electronics | Circular Push Pull Connectors 10P STR RECEPTACLE MALE CRIMP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
84879869
|
Verical | PHS.2F.310.XLC Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$108.8720 / $112.3276 | Buy Now |
DISTI #
000000000003547231
|
Sager | Circular Push Pull Connectors 10P STR RECEPTACLE MALE CRIMP | 0 |
|
Buy Now |
Part Details for PHS.2F.310.XLC
PHS.2F.310.XLC CAD Models
PHS.2F.310.XLC Part Data Attributes
|
PHS.2F.310.XLC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHS.2F.310.XLC
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
PHS.2F.310.XLC Frequently Asked Questions (FAQ)
-
The recommended torque for the PHS.2F.310.XLC connector is 0.4 Nm (3.5 lbf.in) for the nut and 0.2 Nm (1.8 lbf.in) for the screw.
-
Yes, the PHS.2F.310.XLC connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, defense, and industrial equipment.
-
The operating temperature range of the PHS.2F.310.XLC connector is -55°C to 150°C (-133°F to 302°F), making it suitable for use in extreme temperature environments.
-
Yes, the PHS.2F.310.XLC connector is designed to be resistant to harsh environments, including salt spray, humidity, and other corrosive substances, making it suitable for use in marine, outdoor, or industrial applications.
-
The mating cycle life of the PHS.2F.310.XLC connector is 500 cycles, making it suitable for applications where frequent mating and unmating are required.