-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHR-14 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9087
|
Newark | Product Range:Ph Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2Mm, For Use With:Bph And Sph Series Crimp Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals PHR-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1532 |
|
$0.1610 / $0.3370 | Buy Now |
DISTI #
455-1154-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1444 / $0.2500 | Buy Now |
DISTI #
306-PHR-14
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 945 |
|
$0.1240 / $0.3000 | Buy Now |
|
Future Electronics | 14 Position PH HOUSING CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.1230 / $0.1300 | Buy Now |
DISTI #
JSTPHR-14
|
Heilind Electronics | CONN HOUSING PH 14POS 2MM WHITE | Americas - 2856 in Stock |
|
$0.1321 / $0.1690 | Buy Now |
DISTI #
66378610
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2301 | Americas - 5995 |
|
$0.1574 / $0.1787 | Buy Now |
DISTI #
50329623
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 432 Package Multiple: 1 | Americas - 1584 |
|
$0.1760 / $0.1940 | Buy Now |
DISTI #
62387486
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 2201 | Americas - 411 |
|
$0.1708 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 8824 |
|
$2.5050 / $5.0100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 5124 |
|
$0.1733 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHR-14
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHR-14
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.177 inch | |
Body Depth | 0.27 inch | |
Body Length | 1.173 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.02 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.112 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG |
The recommended torque value for the PHR-14 connector is 0.5-1.5 N·m (4.4-13.4 in-lbs).
Yes, the PHR-14 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and securing of the connector.
Yes, the PHR-14 connector is designed to meet the requirements of the automotive industry and is compatible with automotive applications. It meets the standards for temperature, vibration, and environmental testing.
Yes, the PHR-14 connector is designed to operate in harsh environments, including high-temperature (up to 125°C) and high-humidity applications. However, it's recommended to follow the manufacturer's guidelines for environmental testing and ensure proper sealing and protection.
The maximum current rating for the PHR-14 connector is 3A per contact. However, it's recommended to derate the current based on the application and environmental conditions.