-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT610035PK - PNP/PNP matched high power double bipolar transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHPT610035PKX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7798
|
Newark | Bipolar Transistor Array, Dual Pnp, -100 V, 1.25 W, -3 A, 10, Sot-1205 Rohs Compliant: Yes |Nexperia PHPT610035PKX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1948 |
|
$1.1800 | Buy Now |
DISTI #
86AK5928
|
Newark | Bipolar Trans, Dual Pnp, 100V, Sot-1205 Rohs Compliant: Yes |Nexperia PHPT610035PKX RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4590 | Buy Now |
DISTI #
1727-2269-1-ND
|
DigiKey | TRANS 2PNP 100V 3A LFPAK56D Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5478 In Stock |
|
$0.3005 / $1.3400 | Buy Now |
DISTI #
PHPT610035PKX
|
Avnet Americas | Trans GP BJT PNP 100V 3A 8-Pin LFPAK56D T/R - Tape and Reel (Alt: PHPT610035PKX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2741 / $0.3221 | Buy Now |
DISTI #
771-PHPT610035PKX
|
Mouser Electronics | Bipolar Transistors - BJT 100 V, 3 A NPN high power bipolar transistor RoHS: Compliant | 4109 |
|
$0.3450 / $1.2600 | Buy Now |
DISTI #
E02:0323_08482433
|
Arrow Electronics | Trans GP BJT PNP 100V 3A 25000mW 8-Pin LFPAK-D T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Date Code: 2423 | Europe - 4500 |
|
$0.3029 / $0.3190 | Buy Now |
DISTI #
82388861
|
Verical | Trans GP BJT PNP 100V 3A 25000mW 8-Pin LFPAK-D T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 3000 |
|
$0.3131 / $0.3469 | Buy Now |
DISTI #
PHPT610035PKX
|
TTI | Bipolar Transistors - BJT 100 V, 3 A NPN high power bipolar transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4010 / $0.4340 | Buy Now |
DISTI #
PHPT610035PKX
|
IBS Electronics | PNP/PNP MATCHED HIGH POWER DOUBLE BIPOLAR TRANSISTOR Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3835 / $0.3965 | Buy Now |
DISTI #
PHPT610035PKX
|
Avnet Silica | Trans GP BJT PNP 100V 3A 8Pin LFPAK56D TR (Alt: PHPT610035PKX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT610035PKX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT610035PKX
Nexperia
PHPT610035PK - PNP/PNP matched high power double bipolar transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure proper heat sinking, avoid overheating, and follow the recommended operating conditions. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
Handle the device by the body or pins, avoid touching the die, and use an ESD wrist strap or mat. Store the device in an anti-static bag or container. Follow standard ESD handling procedures.
Yes, the PHPT610035PKX is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications. However, ensure you follow the recommended operating conditions and design guidelines.
Follow the recommended soldering profile: peak temperature 260°C, time above 217°C 60s max. For rework, use a low-temperature soldering iron and avoid applying excessive heat or force.