Part Details for PHP440H2 by Vishay Semiconductors
Results Overview of PHP440H2 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP440H2 Information
PHP440H2 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PHP440H2
PHP440H2 CAD Models
PHP440H2 Part Data Attributes
|
PHP440H2
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP440H2
Vishay Semiconductors
Trans Voltage Suppressor Diode, 15000W, 623V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 22, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | R-PSFM-X2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 735 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 1138 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSFM-X2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 623 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE |
Alternate Parts for PHP440H2
This table gives cross-reference parts and alternative options found for PHP440H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP440H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP440H3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 623V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL, CASE-11, 2 PIN | PHP440H2 vs PHP440H3 |
PHP440 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 623V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL, CASE-11, 2 PIN | PHP440H2 vs PHP440 |
PHP440H2 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP440H2 vs PHP440H2 |
PIP440H2 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP440H2 vs PIP440H2 |
PIP440H1 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP440H2 vs PIP440H1 |
PIP440H2 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 623V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | PHP440H2 vs PIP440H2 |
PIP440 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 623V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE-11, 2 PIN | PHP440H2 vs PIP440 |