Part Details for PHP27NQ11T,127 by NXP Semiconductors
Results Overview of PHP27NQ11T,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP27NQ11T,127 Information
PHP27NQ11T,127 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PHP27NQ11T,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86012351
|
Verical | Trans MOSFET N-CH 110V 27.6A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 422 Package Multiple: 1 Date Code: 1101 | Americas - 4000 |
|
$0.5511 / $0.8889 | Buy Now |
|
Rochester Electronics | 27.6A, 110V, 0.05ohm, N-Channel Power MOSFET, SIL3P RoHS: Compliant Status: Obsolete Min Qty: 1 | 4711 |
|
$0.4409 / $0.7111 | Buy Now |
Part Details for PHP27NQ11T,127
PHP27NQ11T,127 CAD Models
PHP27NQ11T,127 Part Data Attributes
|
PHP27NQ11T,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP27NQ11T,127
NXP Semiconductors
N-channel TrenchMOS standard level FET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 110 V | |
Drain Current-Max (ID) | 27.6 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP27NQ11T,127
This table gives cross-reference parts and alternative options found for PHP27NQ11T,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP27NQ11T,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP27NQ11T | NXP Semiconductors | Check for Price | TRANSISTOR 27.6 A, 110 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | PHP27NQ11T,127 vs PHP27NQ11T |
PHP27NQ11T | Nexperia | Check for Price | Power Field-Effect Transistor | PHP27NQ11T,127 vs PHP27NQ11T |