-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP23NQ11T,127 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4642-ND
|
DigiKey | MOSFET N-CH 110V 23A TO220AB Min Qty: 1 Lead time: 99 Weeks Container: Tube |
999 In Stock |
|
$0.9109 / $2.5700 | Buy Now |
DISTI #
PHP23NQ11T,127
|
Avnet Americas | Trans MOSFET N-CH 110V 23A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PHP23NQ11T,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$0.6759 / $0.7945 | Buy Now |
|
Rochester Electronics | PHP23NQ11T 23A, 110V, 0.07ohm, N-Channel Power MOSFET, SIL3P RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$0.5603 / $0.9037 | Buy Now |
DISTI #
PHP23NQ11T,127
|
Avnet Silica | Trans MOSFET NCH 110V 23A 3Pin3Tab TO220AB Tube (Alt: PHP23NQ11T,127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Silica - 0 |
|
Buy Now | |
DISTI #
PHP23NQ11T,127
|
EBV Elektronik | Trans MOSFET NCH 110V 23A 3Pin3Tab TO220AB Tube (Alt: PHP23NQ11T,127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHP23NQ11T,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHP23NQ11T,127
Nexperia
N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Package Description | SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 110 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PHP23NQ11T,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP23NQ11T,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP23NQ11T | Nexperia | Check for Price | Power Field-Effect Transistor | PHP23NQ11T,127 vs PHP23NQ11T |
The recommended PCB footprint for PHP23NQ11T,127 is a standard SOT23 package with a 1.3 mm x 1.3 mm body size. The recommended land pattern is available in the Nexperia PCB Layout Rules document.
To ensure the stability of the output voltage, it is recommended to use a 10 μF ceramic capacitor at the output pin (VOUT) and a 1 μF ceramic capacitor at the input pin (VIN). Additionally, the PCB layout should be designed to minimize noise and EMI.
The maximum allowed power dissipation for PHP23NQ11T,127 is 1.4 W at an ambient temperature of 70°C. However, it is recommended to derate the power dissipation to ensure reliable operation and to prevent overheating.
Yes, PHP23NQ11T,127 is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may be affected at high temperatures. It is recommended to consult the datasheet and application notes for guidance on high-temperature operation.
To protect PHP23NQ11T,127 from overvoltage and undervoltage conditions, it is recommended to use a voltage regulator with overvoltage protection (OVP) and undervoltage lockout (UVLO) features. Additionally, a TVS diode can be used to protect the device from voltage transients and surges.