Part Details for PHE426HD7150JR06L2 by Evox Rifa / KEMET
Results Overview of PHE426HD7150JR06L2 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE426HD7150JR06L2 Information
PHE426HD7150JR06L2 by Evox Rifa / KEMET is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for PHE426HD7150JR06L2
PHE426HD7150JR06L2 CAD Models
PHE426HD7150JR06L2 Part Data Attributes
|
PHE426HD7150JR06L2
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE426HD7150JR06L2
Evox Rifa / KEMET
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1.5uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tol. Are Also Available On Request | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PHE426(250V,22.5MM) | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 22.5 mm | |
Width | 9 mm |