Part Details for PHB2UEETS1A by C&K
Results Overview of PHB2UEETS1A by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHB2UEETS1A Information
PHB2UEETS1A by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PHB2UEETS1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4726
|
Newark | Pb Switch, Dpdt, 1A, 15Vdc, Tht, Product Range:Phb Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Push-Push, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components PHB2UEETS1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
CKN12287-ND
|
DigiKey | PB SWITCH 15VDC 1A 2 CHANGEOVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
49516 In Stock |
|
$1.0195 / $1.5900 | Buy Now |
DISTI #
611-PHB2UEETS1A
|
Mouser Electronics | Pushbutton Switches 2 chg overs push push, strt RoHS: Compliant | 4243 |
|
$1.1000 / $1.8400 | Buy Now |
DISTI #
81006837
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 1A 15VDC Latching Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 2698 |
|
$0.9400 / $1.0000 | Buy Now |
DISTI #
62999449
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 1A 15VDC Latching Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2219 | Americas - 1092 |
|
$1.3130 / $1.5470 | Buy Now |
DISTI #
PHB2UEETS1A
|
TME | Switch: push-button, Pos: 2, 1A/15VDC, ON-ON, Leads: for soldering Min Qty: 1512 | 0 |
|
$0.9800 | RFQ |
DISTI #
000000000005185870
|
Sager | Pushbutton Switches 2 chg overs push push, strt Min Qty: 84 | 0 |
|
$1.2300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 84 | 1092 |
|
$1.2900 | Buy Now |
Part Details for PHB2UEETS1A
PHB2UEETS1A CAD Models
PHB2UEETS1A Part Data Attributes
|
PHB2UEETS1A
C&K
Buy Now
Datasheet
|
Compare Parts:
PHB2UEETS1A
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.433 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@15VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
PHB2UEETS1A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the PHB2UEETS1A is -40°C to 85°C.
-
To ensure proper debouncing, use a debouncing circuit or implement debouncing in software using a timer or counter to filter out switch bounce.
-
The maximum current rating for the PHB2UEETS1A is 50mA.
-
Yes, the PHB2UEETS1A is designed to withstand high-vibration environments, but ensure proper mounting and sealing to prevent damage.
-
Use a soft, dry brush or a lint-free cloth to gently remove dirt and debris. Avoid using liquids, chemicals, or abrasive materials that may damage the switch.