Part Details for PH9505100NLT by Pulse Electronics Corporation
Results Overview of PH9505100NLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH9505100NLT Information
PH9505100NLT by Pulse Electronics Corporation is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PH9505100NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Current Transformer 1:100 3000Vrms 0.0005Ohm Prim. DCR 3.1Ohm Sec. DCR 30mA Prim. 6 Terminal SMD Automotive AEC-Q200 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |