Part Details for PH75S280-15 by TDK-Lambda Corporation
Results Overview of PH75S280-15 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH75S280-15 Information
PH75S280-15 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PH75S280-15
PH75S280-15 CAD Models
PH75S280-15 Part Data Attributes
|
PH75S280-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PH75S280-15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
PH75S280-15 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PH75S280-15 is -20°C to +70°C, with derating above 50°C.
-
Yes, the PH75S280-15 can be used up to 5000 meters (16,400 ft) above sea level, but the output power may need to be derated.
-
Yes, the PH75S280-15 is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity and temperature limits to ensure reliable operation.
-
The PH75S280-15 can be mounted in either a horizontal or vertical orientation, but the airflow and cooling requirements must be considered to ensure reliable operation.
-
The typical efficiency of the PH75S280-15 is around 85-90% at full load, depending on the input voltage and operating conditions.